Bourns 2039-110-BT1LF technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Series | 2039 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2039-110-BT1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
