
The Bourns 2039-80-BLF is a 2-pin axial gas discharge tube with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a through hole package type and is packaged in bulk. The device has a lead diameter of 0.8mm and a length of 4.1mm, with a depth of 5mm. It is not designed to fail short and has a tolerance of 20%.
Sign in to ask questions about the Bourns 2039-80-BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2039-80-BLF technical specifications.
| Package/Case | Axial |
| Depth | 5mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 2039 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2039-80-BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
