
The Bourns 2039-80-SMLF is a dual-surface mount protection IC with a maximum operating temperature of 85°C and a tolerance of 20%. It is available in a package quantity of 100 and is packaged in bulk. The IC is RoHS compliant and features a lead pitch of 4mm and a length of 4.4mm. It is designed for surface mount applications and has a depth of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2039-80-SMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Lead Pitch | 4mm |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2039 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2039-80-SMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
