Sign in to ask questions about the Bourns 2045-07-BT1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2045-07-BT1LF technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 6 |
| Product Diameter (mm) | 8 |
| DC Sparkover Voltage Tolerance | ±30% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 500V |
| Maximum DC Holdover Voltage | 52@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 10kA |
| Number of Electrodes | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 75V |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2045-07-BT1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.