Gas Discharge Tubes 120VDC 10kADC 1.5pF Axial Thru-Hole
Checking distributor stock and pricing after the page loads.
| DC Sparkover Voltage Tolerance | ±30% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 500V |
| Maximum DC Holdover Voltage | 52@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 10kA |
| Mounting | Through Hole |
| Number of Electrodes | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Axial |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 120V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |