The Bourns 2045-14-BLF is a 2-electrode gas discharge tube with a maximum DC holdover voltage of 52 volts at 150 milliseconds. It features a typical impulse discharge current of 10 amps at 8/20 microseconds and 10 times the voltage. The device operates over a temperature range of -30 to 85 degrees Celsius and is available in an axial termination style. The maximum capacitance is 1.5 picofarads at 1 megahertz.
Checking distributor stock and pricing after the page loads.
| DC Sparkover Voltage Tolerance | ±30% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 500V |
| Maximum DC Holdover Voltage | 52@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 10kA |
| Mounting | Through Hole |
| Number of Electrodes | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Axial |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 145V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |