The Bourns 2045-47-BLF is a 2-electrode gas discharge tube with a maximum operating temperature range of -30°C to 85°C. It features a typical DC sparkover voltage of 470V at 100V/s and a maximum impulse sparkover voltage of 900V at 100V/s. The device has a maximum capacitance of 1.5nF at 1MHz and a typical impulse discharge current of 10A at 8/20us and 10 times. It is designed for through-hole mounting and has a termination style of axial.
Checking distributor stock and pricing after the page loads.
| DC Sparkover Voltage Tolerance | ±30% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 900V |
| Maximum DC Holdover Voltage | 150@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 10kA |
| Mounting | Through Hole |
| Number of Electrodes | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Axial |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 470V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |