The Bourns 2047-15-ALF is a 2-pin surface mount power switch with a maximum operating temperature of 90°C and a tolerance of 20%. It is packaged in bulk and features a solder termination. The device is RoHS compliant and has a temperature range of -40°C to 90°C.
Bourns 2047-15-ALF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.7mm |
| Fail Short | No |
| Length | 12.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2047 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2047-15-ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.