
The 2049-30-BLF PTC Resettable Fuse from Bourns features a maximum operating temperature range of -30°C to 85°C. It has a typical impulse discharge current of 15A at 8/20us and 10 times the nominal current. The fuse has a maximum capacitance of 1.5nF at 1MHz and a typical DC sparkover voltage of 300V. It is designed for through-hole mounting with an axial termination style and a lead diameter of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2049-30-BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 6 |
| Product Diameter (mm) | 8 |
| DC Sparkover Voltage Tolerance | ±30% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 700V |
| Maximum DC Holdover Voltage | 150@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 15kA |
| Number of Electrodes | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 300V |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2049-30-BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.