
The PTC resettable fuse is a 2-terminal device with an axial termination style, suitable for through-hole mounting. It has a lead diameter of 0.8mm and a product diameter of 8mm, with a product length of 6mm. The device has a DC sparkover voltage tolerance of ±30% and a maximum impulse sparkover voltage of 900V at a rate of 100V/s. The maximum DC holdover voltage is 150V at 150ms, with a typical impulse discharge current of 15A at 8/20us and 10 times the voltage. The device operates between -30°C and 85°C and has a maximum capacitance of 1.5pF at 1MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2049-47-BT1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 6 |
| Product Diameter (mm) | 8 |
| DC Sparkover Voltage Tolerance | ±30% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 900V |
| Maximum DC Holdover Voltage | 150@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 15kA |
| Number of Electrodes | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 470V |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2049-47-BT1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.