
Surface Mount Protection IC for power management applications. Features a 2-pole configuration with a peak pulse current rating of 1A. Operates within a temperature range of -40°C to 90°C. Housed in a 4.5mm L x 3.2mm D x 2.7mm H (1812 imperial) SMD/SMT package with tin contact plating. UL approved and RoHS compliant.
Bourns 2051-09-SM-RPLF technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Fail Short | No |
| Height | 2.7mm |
| Length | 4.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2051 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2051-09-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
