
2-electrode gas discharge tube for circuit protection, featuring 150VDC breakdown voltage, 2kA surge current capability, and 2A AC current rating. This surface mount device offers a low capacitance of 0.5pF and operates within a temperature range of -40°C to 90°C. The component is housed in an 1812 (4532) SMD package with tin-plated contacts and is supplied on tape and reel.
Bourns 2051-15-SM-RPLF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Fail Short | No |
| Height | 2.7mm |
| Length | 4.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2051 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2051-15-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
