
Bourns 2051-23-SM-RPLF is a 2-pole SMD/SMT protection IC with a maximum operating temperature of 90°C and a peak pulse current of 1A. It is available in a ROHS compliant package and has a tolerance of 25%. The IC is suitable for surface mount applications and is packaged in tape and reel quantities of 2500. The device is not Reach SVHC compliant and is RoHS compliant.
Bourns 2051-23-SM-RPLF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Fail Short | No |
| Height | 2.7mm |
| Length | 4.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2051 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2051-23-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
