
The 2052-25-SM-RPLF is a 3-terminal PTC resettable fuse from Bourns with a surface mount package and dimensions of 7.2mm in length, 5mm in depth, and 5mm in height. It has a maximum capacitance of 2uF at 1MHz and a typical DC sparkover voltage of 250V. The device operates between -30°C and 85°C and has a maximum impulse sparkover voltage of 600V at 100V/s. It is suitable for overcurrent protection applications.
Bourns 2052-25-SM-RPLF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Solder Pad |
| Number of Terminals | 3 |
| Product Length (mm) | 7.2 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 5 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 600V |
| Maximum DC Holdover Voltage | 135@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 5kA |
| Number of Electrodes | 3 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Maximum Capacitance @ 1MHz | 2pF |
| Typical DC Sparkover Voltage @ 100V/s | 250V |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2052-25-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.