
The 2052-35-SM-RPLF is a 3-terminal PTC resettable fuse from Bourns with a maximum impulse sparkover voltage of 650V and a maximum DC holdover voltage of 135V. It has a typical impulse discharge current of 5A and operates within a temperature range of -30C to 85C. This surface mount device has a maximum capacitance of 2nF at 1MHz and is suitable for overcurrent protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2052-35-SM-RPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Solder Pad |
| Number of Terminals | 3 |
| Product Length (mm) | 7.2 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 5 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 650V |
| Maximum DC Holdover Voltage | 135@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 5kA |
| Number of Electrodes | 3 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Maximum Capacitance @ 1MHz | 2pF |
| Typical DC Sparkover Voltage @ 100V/s | 350V |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2052-35-SM-RPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.