
The Bourns 2053-35-SM-RPLF is a PTC resettable fuse with a surface mount package and 2 terminals. It features a maximum impulse sparkover voltage of 650V at 100V/s and a typical DC sparkover voltage of 350V. The device operates within a temperature range of -40 to 85°C and has a maximum capacitance of 0.5nF at 1MHz. The fuse is designed for surface mount applications and is suitable for overcurrent protection in various electronic circuits.
Bourns 2053-35-SM-RPLF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Product Length (mm) | 4 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 4.2 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 650V |
| Maximum DC Holdover Voltage | 150@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 3kA |
| Number of Electrodes | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Capacitance @ 1MHz | 0.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 350V |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2053-35-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.