
The Bourns 2055-25-SM-RPLF is a 2-pole circuit protection device with a 20% tolerance. It is designed for surface mount applications and is available in a tape and reel packaging. The device operates within a temperature range of -30°C to 85°C and is RoHS compliant. It features a 3.5mm lead pitch and is terminated with solder. The device is approved by UL and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2055-25-SM-RPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2055-SM |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2055-25-SM-RPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
