Bourns 2055-35-SM-RPLF technical specifications.
| Approvals | UL |
| Capacitance | 0.6pF |
| Package/Case | SMD/SMT |
| Depth | 6.2mm |
| Fail Short | No |
| Lead Pitch | 3.5mm |
| Length | 4.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2055-SM |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2055-35-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
