
The PTC resettable fuse is a through hole device with a maximum operating temperature range of -30 to 85°C. It has a typical DC sparkover voltage of 200V and a maximum impulse sparkover voltage of 600V at 100V/s. The fuse has a maximum capacitance of 2nF at 1MHz and a typical AC discharge current of 1A at 1s. It is suitable for overcurrent protection applications.
Bourns 2056-20-B2FLF technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 4.4 |
| Wire Form | Shaped |
| Number of Terminals | 3 |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 11.5 |
| Product Depth (mm) | 6.3 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 600V |
| Maximum DC Holdover Voltage | 135@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 10kA |
| Typical AC Discharge Current @ 1s @ <= 10Times | 1A |
| Number of Electrodes | 3 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Maximum Capacitance @ 1MHz | 2pF |
| Typical DC Sparkover Voltage @ 100V/s | 200V |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2056-20-B2FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.