This PTC resettable fuse features a 3-terminal design with a maximum capacitance of 2pF at 1MHz. It has a typical DC sparkover voltage of 420V and a maximum impulse sparkover voltage of 700V at 100V/s. The fuse is rated for a maximum discharge current of 5A and has a maximum operating temperature range of -30 to 85 degrees Celsius. It is available in a through-hole package with a radial termination style and a shaped wire form.
Bourns 2056-42-B2FLF technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 4.4 |
| Wire Form | Shaped |
| Number of Terminals | 3 |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 11.5 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 7.6 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 700V |
| Maximum DC Holdover Voltage | 150@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 5kA |
| Number of Electrodes | 3 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Maximum Capacitance @ 1MHz | 2pF |
| Typical DC Sparkover Voltage @ 100V/s | 420V |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2056-42-B2FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.