
The Bourns 2061-35-ALF is a 2-terminal PTC resettable fuse with a product length of 12mm, product depth of 11.8mm, and product height of 11.8mm. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The fuse has a maximum DC holdover voltage of 150V at 150ms and a typical impulse discharge current of 1A at 8/20us and 10 times. It is suitable for surface mount applications.
Bourns 2061-35-ALF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 11.8 |
| Product Height (mm) | 11.8 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 800V |
| Maximum DC Holdover Voltage | 150@150msV |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 1kA |
| Typical AC Discharge Current @ 1s @ <= 10Times | 1A |
| Number of Electrodes | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Maximum Capacitance @ 1MHz | 10pF |
| Typical DC Sparkover Voltage @ 100V/s | 350V |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bourns 2061-35-ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.