
The Bourns 2063-23-ALF is a surface mount PTC resettable fuse with a maximum impulse sparkover voltage of 600V at 100V/s. It has a maximum DC holdover voltage of 135V at 150ms and a typical DC sparkover voltage of 230V at 100V/s. This device operates within a temperature range of -30°C to 85°C and has a maximum capacitance of 10nF at 1MHz. It is designed for surface mount applications and has a product length of 17.1mm and a product diameter of 11.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2063-23-ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2063-23-ALF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Product Length (mm) | 17.1 |
| Product Diameter (mm) | 11.8 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 600V |
| Maximum DC Holdover Voltage | 135@150msV |
| Number of Electrodes | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Maximum Capacitance @ 1MHz | 10pF |
| Typical DC Sparkover Voltage @ 100V/s | 230V |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2063-23-ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.