
The Bourns 2087-150-SM-RPLF is a 2-electrode gas discharge tube with a package type of Surface Mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The device is RoHS compliant and has a peak pulse current of 1A. It is packaged in tape and reel and has a diameter of 4mm and a height of 4mm.
Bourns 2087-150-SM-RPLF technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Nickel |
| Depth | 4mm |
| Diameter | 4mm |
| Fail Short | No |
| Height | 4mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2087 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.036685oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2087-150-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
