
The Bourns 2087-200-SM-RPLF is a surface mount protection IC with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a package quantity of 2700 and is packaged in tape and reel. The device is RoHS compliant and has a weight of 0.036685oz. It is a 2-pole device with a tolerance of 20% and a peak pulse current of 1A.
Bourns 2087-200-SM-RPLF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4mm |
| Fail Short | No |
| Height | 4mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2087 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.036685oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2087-200-SM-RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
