
The Bourns 2089-100-BLF is a 2-pin axial resistor with a tolerance of 20% and a length of 6mm. It is designed for use in through-hole or axial mount applications and has a maximum operating temperature range of -30°C to 85°C. The resistor is packaged in bulk quantities of 500 units and is compliant with RoHS regulations. The 2089 series is a line of protection ICs from Bourns, a manufacturer of semiconductors and integrated circuits.
Sign in to ask questions about the Bourns 2089-100-BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2089-100-BLF technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2089 |
| Termination | Axial |
| Tolerance | 20% |
| Weight | 0.04374oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2089-100-BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
