Bourns 2089-100-BT1LF technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2089 |
| Termination | Axial |
| Tolerance | 20% |
| Weight | 0.053969oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2089-100-BT1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.