Bourns 2089-120-BLF technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2089 |
| Termination | Axial |
| Tolerance | 20% |
| Weight | 0.04374oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2089-120-BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
