This 2-pole axial through hole protection IC from Bourns features a 20% tolerance and is available in a RoHS compliant package. It is packaged in quantities of 1000 per reel and is suitable for use in a variety of applications. The IC is designed to meet the requirements of the 2089 series and is terminated in an axial configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2089-350-BT1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2089 |
| Termination | Axial |
| Tolerance | 20% |
| Weight | 0.053969oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2089-350-BT1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.