Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2093-100-SM-RPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 6.2mm |
| Fail Short | No |
| Height | 4.2mm |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| RoHS Compliant | Yes |
| Series | 2093 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.048678oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2093-100-SM-RPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
