
The Bourns 2095-600-CLF is a 2-pole axial through hole switch with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is packaged in a bulk quantity of 500 and is compliant with RoHS regulations. It has a diameter of 8mm and a length of 10mm, with a weight of 0.071606oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2095-600-CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2095 |
| Termination | Axial |
| Tolerance | 20% |
| Weight | 0.071606oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2095-600-CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
