
The Bourns 2097-120-DLF is a PTC resettable fuse with a maximum current rating of 1A and an operating temperature range of -30°C to 85°C. It features a through hole mounting style and axial termination. The device has a typical DC sparkover voltage of 1200V and a maximum impulse sparkover voltage of 1800V at 100V/s. The PTC resettable fuse has a maximum capacitance of 1nF at 1MHz.
Bourns 2097-120-DLF technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Product Length (mm) | 17.4 |
| Product Diameter (mm) | 11.8 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 1800V |
| Number of Electrodes | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Maximum Capacitance @ 1MHz | 1pF |
| Typical DC Sparkover Voltage @ 100V/s | 1200V |
| Cage Code | 32997 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2097-120-DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.