The 2100HT-120H-RC is a high current toroid inductor with an inductance of 12uH and 9uH at different test frequencies. It features a tolerance of 15% and a maximum DC current of 9.6A. The inductor has a maximum DC resistance of 0.013 ohms and is available in a through-hole package with a height of 11.43mm and a product diameter of 21.84mm. The operating temperature range is from -55 to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 12u(OCL)/9uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 9.6A |
| Max DC Resistance | 0.013Ohm |
| Lead Style | Radial |
| Height | 11.43mm |
| Product Diameter | 21.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |