
The 2100HT Series Fixed Inductor from Bourns features a radial package with a maximum DC current of 3.5A and a DC resistance of 94mR. Operating over a temperature range of -55°C to 200°C, this inductor is suitable for high-temperature applications. It is available in bulk packaging with a quantity of 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2100HT-121-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Current | 3.5A |
| DC Resistance (DCR) | 94mR |
| Diameter | 0.86inch |
| Height | 0.45inch |
| Inductance | 120uH |
| Lead Pitch | 19.56mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.5A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2100HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100HT-121-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
