
The Bourns 2100HT-150-V-RC is a shielded radial inductor with a 15uH inductance value and a maximum DC current rating of 9.1A. It operates within a temperature range of -55°C to 200°C and is suitable for through-hole mounting. The inductor is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns 2100HT-150-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2100HT-150-V-RC technical specifications.
| Package/Case | Radial |
| DC Current | 9.1A |
| DC Resistance (DCR) | 14mR |
| Depth | 11.43mm |
| Height | 0.86inch |
| Inductance | 15uH |
| Lead Pitch | 8.38mm |
| Lead/Base Style | Radial |
| Max DC Current | 9.1A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2100HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100HT-150-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
