
The Bourns 2100HT-180-V is a radial shielded inductor with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a DC resistance of 16mR and an inductance of 18uH. The inductor is available in a radial package with a diameter of 21.8mm and a height of 11.4mm, and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| DC Resistance (DCR) | 16mR |
| Diameter | 21.8mm |
| Height | 11.4mm |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | 2100HT |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |