
The 2100HT Series inductor from Bourns features a radial package with tin contact plating and a maximum DC current rating of 18.3A. It has a nominal inductance of 2.2uH and a tolerance of 15%. The inductor is shielded and suitable for through-hole mounting. It operates over a temperature range of -55°C to 200°C and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns 2100HT-2R2-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2100HT-2R2-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Current | 18.3A |
| DC Resistance (DCR) | 4mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 2.2uH |
| Lead Pitch | 8.64mm |
| Lead/Base Style | Radial |
| Max DC Current | 18.3A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2100HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100HT-2R2-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.