
Shielded, through-hole fixed inductor featuring a ferrite core and radial termination. Offers 3.3µH inductance with a 15% tolerance at 1kHz, supporting a maximum DC current of 16.1A. Boasts a low DC resistance of 5mΩ and operates across a wide temperature range from -55°C to 200°C. Radial leads with tin plating are provided for secure mounting.
Bourns 2100HT-3R3-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 16.1A |
| DC Resistance (DCR) | 5mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 3.3uH |
| Lead Diameter | 0.053inch |
| Lead Pitch | 8.64mm |
| Lead/Base Style | Radial |
| Max DC Current | 16.1A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2100HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100HT-3R3-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
