
Radial fixed inductor with 47µH inductance and 15% tolerance. Features a 5.6A current rating, 36mΩ DC resistance, and operates from -55°C to 200°C. Through-hole mounting with tin-plated radial leads. Unshielded construction.
Bourns 2100HT-470-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 5.6A |
| DC Current | 5.6A |
| DC Resistance (DCR) | 36mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Height | 21.8mm |
| Inductance | 47uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 8.89mm |
| Lead/Base Style | Radial |
| Max DC Current | 5.6A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.036R |
| RMS Current (Irms) | 5.6A |
| RoHS Compliant | Yes |
| Series | 2100HT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100HT-470-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
