The Bourns 2100HT-471-H is a fixed inductor with a radial package and through hole mount. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 290 milliohms and an inductance of 470 microhenries. It is shielded and has a tolerance of 15%. The inductor is packaged in bulk and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2100HT-471-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 290mR |
| Diameter | 21.8mm |
| Height | 11.4mm |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 2100HT |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2100HT-471-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
