Radial fixed inductor with 100µH inductance and 15% tolerance. Features a 4.3A current rating, 36mΩ DC resistance, and a toroidal core. Operates from -55°C to 125°C with tin contact plating and through-hole mounting. RoHS compliant and unshielded.
Bourns 2100LL-101-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 4.3A |
| DC Current | 4.3A |
| DC Resistance (DCR) | 36mR |
| Height | 0.45inch |
| Inductance | 100uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 19.3mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.3A |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-101-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
