Sign in to ask questions about the Bourns 2100LL-101-V-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2100LL-101-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Resistance (DCR) | 36mR |
| Diameter | 21.84mm |
| Height | 21.8mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.036R |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-101-V-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.