
High current, shielded toroidal inductor with 1mH inductance and 15% tolerance, designed for through-hole mounting. Features a 1.5A DC current rating and a low 0.284 Ohm DCR. Operates across a wide temperature range from -55°C to 125°C. Radial leads with tin plating ensure reliable connections. Core materials include Sendust and Ferrite for optimal performance.
Bourns 2100LL-102-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust, Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 284mR |
| Diameter | 0.86inch |
| Inductance | 1mH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.022inch |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.284R |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-102-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
