
Shielded radial fixed inductor with 1µH inductance and 20% tolerance. Features a low DC resistance of 2mΩ and a maximum DC current of 21.4A. Constructed with Sendust and Ferrite core materials, operating within a temperature range of -55°C to 125°C. Through-hole mounting with radial leads and a lead pitch of 9.4mm. RoHS compliant and lead-free.
Bourns 2100LL-1R0-V-RC technical specifications.
| Package/Case | Radial |
| Core Material | Sendust, Ferrite |
| DC Current | 21.4A |
| DC Resistance (DCR) | 2mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Height | 21.8mm |
| Inductance | 1uH |
| Lead Diameter | 0.053inch |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 9.4mm |
| Lead/Base Style | Radial |
| Max DC Current | 21.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-1R0-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
