
Shielded radial leaded general purpose inductor with 22µH inductance and 15% tolerance. Features a 7.5A current rating, 12mΩ DC resistance, and a Sendust core. Operates from -55°C to 125°C and is RoHS compliant. Designed for through-hole mounting with a 19.812mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2100LL-220-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Sendust |
| Current Rating | 7.5A |
| DC Current | 7.5A |
| DC Resistance (DCR) | 12mR |
| Diameter | 0.86inch |
| Height | 11.43mm |
| Height - Seated (Max) | 0.45inch |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.042inch |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 19.812mm |
| Lead/Base Style | Radial |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-220-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.