Radial shielded toroidal inductor with 33µH inductance and 15% tolerance. Features a Sendust core, 6.9A current rating, and low DC resistance of 14mR. Designed for through-hole mounting with a radial lead style and tin contact plating. Operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Bourns 2100LL-330-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2100LL-330-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| Current Rating | 6.9A |
| DC Current | 6.9A |
| DC Resistance (DCR) | 14mR |
| Diameter | 0.86inch |
| Height | 11.43mm |
| Height - Seated (Max) | 0.45inch |
| Inductance | 33uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.042inch |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 19.81mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.014R |
| RMS Current (Irms) | 6.9A |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-330-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.