
Shielded radial fixed inductor with 39µH inductance and 15% tolerance. Features a Sendust core, 6.6A DC current rating, and 15mΩ DC resistance. Designed for through-hole mounting with a 19.81mm lead pitch and 12.7mm lead length. Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 2100LL-390-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2100LL-390-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Sendust |
| DC Current | 6.6A |
| DC Resistance (DCR) | 15mR |
| Height | 0.45mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 19.81mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.6A |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-390-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
