Shielded, through-hole fixed inductor with a radial termination. Features a Sendust core, offering 39µH inductance with a 15% tolerance at 1kHz. Designed for high current applications, it handles up to 6.6A DC with a low 0.015Ω DC resistance. Operating temperature range spans from -55°C to 125°C.
Bourns 2100LL-390-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 6.6A |
| DC Resistance (DCR) | 15mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 8.89mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.015R |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-390-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
