
Radial shielded fixed inductor with 68µH inductance and 15% tolerance. Features a 4.7A current rating, 30mΩ DC resistance, and a Sendust core. Designed for through-hole mounting with a 19.3mm lead pitch and operating temperature range of -55°C to 125°C. RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 2100LL-680-H-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2100LL-680-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Sendust |
| Current Rating | 4.7A |
| DC Current | 4.7A |
| DC Resistance (DCR) | 30mR |
| Height | 0.45mm |
| Height - Seated (Max) | 0.45inch |
| Inductance | 68uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 19.3mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RMS Current (Irms) | 4.7A |
| RoHS Compliant | Yes |
| Series | 2100LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2100LL-680-H-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
