Inductor High Current Toroid 8.2uH/4.5uH 20% 1KHz 11.7A 0.005Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Toroid |
| Inductance | 8.2u(OCL)/4.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 11.7A |
| Max DC Resistance | 0.005Ohm |
| Lead Style | Radial |
| Product Depth | 11.43mm |
| Product Diameter | 21.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |