
The 2101-H inductor from Bourns is a fixed inductor with a radial package and through hole mount. It has a maximum DC current rating of 10.8A and a DC resistance of 6mR. The inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is available in a bulk packaging quantity of 100.
Sign in to ask questions about the Bourns 2101-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2101-H technical specifications.
| Package/Case | Radial |
| DC Current | 10.8A |
| DC Resistance (DCR) | 6mR |
| Diameter | 0.86inch |
| Inductance | 10uH |
| Lead Pitch | 0.77inch |
| Lead/Base Style | Radial |
| Max DC Current | 10.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.006R |
| RoHS Compliant | No |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2101-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
